
TL50AQP | |
|---|---|
DigiKey Part Number | 2170-TL50AQP-ND |
Manufacturer | |
Manufacturer Product Number | TL50AQP |
Description | COMPLETE UNIT LED STEADY |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Alarm Cable with Connector |
Category | Function - Audible Multiple |
Manufacturer Banner Engineering Corporation | Voltage - Supply 24VAC, 12 ~ 30VDC |
Series | Features Alarm |
Packaging Box | Termination Style Cable with Connector |
Part Status Obsolete | Ingress Protection IP50 - Dust Protected |
Type Acoustic Element | Operating Temperature -20°C ~ 50°C |
Number of Stacks 1 | Base Product Number |

