
TL50BLGYRBAOSIQ | |
|---|---|
DigiKey Part Number | 2170-TL50BLGYRBAOSIQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50BLGYRBAOSIQ |
Description | COMPLETE UNIT MULTI COLOR 4STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, Yellow LED Adjustable Volume, Alarm Connector |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous |
Series | Voltage - Supply 24VAC, 12 ~ 30VDC |
Packaging Box | Features Adjustable Volume, Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 4 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Blue, Green, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,144.64000 | kr.3,144.64 |
| Unit Price without VAT: | kr.3,144.64000 |
|---|---|
| Unit Price with VAT: | kr.3,930.80000 |














