Retroreflective, Polarized Optical Sensor 236.220" (6m) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18-2VNLPC-9M

DigiKey Part Number
2170-T18-2VNLPC-9M-ND
Manufacturer
Manufacturer Product Number
T18-2VNLPC-9M
Description
T18-2 RETROREFL VAR-6M NPN 9M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 236.220" (6m) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
1.5ms, 750µs
Manufacturer
Banner Engineering Corporation
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67, IP68, IP69, IEC, NEMA 6P
Sensing Method
Retroreflective, Polarized
Cable Length
354.33" (9m)
Sensing Distance
236.220" (6m)
Adjustment Type
Adjustable, Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,039.76000kr.1,039.76
Manufacturers Standard Package
Unit Price without VAT:kr.1,039.76000
Unit Price with VAT:kr.1,299.70000