
T18-2NAEJ-2M | |
|---|---|
DigiKey Part Number | 2170-T18-2NAEJ-2M-ND |
Manufacturer | |
Manufacturer Product Number | T18-2NAEJ-2M |
Description | PHOTO SEN EMITTER 25M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 82.02' (25m) Light-On/Dark-On |
Datasheet | Datasheet |
Category | Output Configuration Light-On/Dark-On |
Manufacturer Banner Engineering Corporation | Light Source Red LED |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IP68, IP69K, IEC |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Through-Beam | Operating Temperature -40°C ~ 70°C |
Sensing Distance 82.02' (25m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.668.30000 | kr.668.30 |
| Unit Price without VAT: | kr.668.30000 |
|---|---|
| Unit Price with VAT: | kr.835.37500 |









