
SXA-1225D | |
|---|---|
DigiKey Part Number | 2170-SXA-1225D-ND |
Manufacturer | |
Manufacturer Product Number | SXA-1225D |
Description | CBL 12POS PLUG RA TO WIRE 25' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 25.0' (7.62m) |
Category | 2nd Connector Type Wire Leads |
Manufacturer Banner Engineering Corporation | 2nd Connector Number of Positions 12 |
Packaging Box | 2nd Connector Number of Positions Loaded 12 |
Part Status Active | Length 25.0' (7.62m) |
1st Connector Type Plug, Right Angle | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 12 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded 12 | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.412.10000 | kr.412.10 |
| Unit Price without VAT: | kr.412.10000 |
|---|---|
| Unit Price with VAT: | kr.515.12500 |





