
STPX25 | |
|---|---|
DigiKey Part Number | 2170-STPX25-ND |
Manufacturer | |
Manufacturer Product Number | STPX25 |
Description | ETHERNET CROSSOVER CORDSETRJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Banner Engineering Corporation | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.378.43000 | kr.378.43 |
| Unit Price without VAT: | kr.378.43000 |
|---|---|
| Unit Price with VAT: | kr.473.03750 |
















