
STP-8M12-4M12D | |
|---|---|
DigiKey Part Number | 2170-STP-8M12-4M12D-ND |
Manufacturer | |
Manufacturer Product Number | STP-8M12-4M12D |
Description | CIRC CBL 4POS PLUG TO RCPT 1.64' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Category | 2nd Connector Gender Male Pins |
Manufacturer Banner Engineering Corporation | 2nd Connector Number of Positions 4 |
Packaging Box | 2nd Connector Number of Positions Loaded 4 |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 1.64' (500.00mm) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded 4 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector Type Receptacle | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.317.00000 | kr.317.00 |
| Unit Price without VAT: | kr.317.00000 |
|---|---|
| Unit Price with VAT: | kr.396.25000 |



