
SSA-EB1PLGR-0DECQ8 | |
|---|---|
DigiKey Part Number | 2170-SSA-EB1PLGR-0DECQ8-ND |
Manufacturer | |
Manufacturer Product Number | SSA-EB1PLGR-0DECQ8 |
Description | SW E-STOP TWIST RESET 100MA 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | SSA-EB1PLGR-0DECQ8 Models |
Category | Switch Function On-Off |
Manufacturer Banner Engineering Corporation | Current Rating (Amps) 100mA (DC) |
Series | Voltage Rating - DC 24 V |
Packaging Box | Panel Cutout Dimensions Circular - 30.00mm Dia |
Part Status Active | Termination Style Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -25°C ~ 50°C |
Circuit DPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,775.20000 | kr.1,775.20 |
| Unit Price without VAT: | kr.1,775.20000 |
|---|---|
| Unit Price with VAT: | kr.2,219.00000 |















