
SSA-EB1PL-02ECQ5A | |
|---|---|
DigiKey Part Number | 2170-SSA-EB1PL-02ECQ5A-ND |
Manufacturer | |
Manufacturer Product Number | SSA-EB1PL-02ECQ5A |
Description | SW ESTOP PULL/TWIST RESET 2A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front Illuminated (Red) |
Datasheet | Datasheet |
Category | Switch Function On-Off |
Manufacturer Banner Engineering Corporation | Features Illuminated (Red) |
Series | Current Rating (Amps) 2A (DC) |
Packaging Box | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 30.00mm Dia |
Mounting Type Panel Mount, Front | Termination Style Connector |
Reset Operation Pull or Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NC | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,680.10000 | kr.1,680.10 |
| Unit Price without VAT: | kr.1,680.10000 |
|---|---|
| Unit Price with VAT: | kr.2,100.12500 |











