
SMU315DQDP | |
|---|---|
DigiKey Part Number | 2170-SMU315DQDP-ND |
Manufacturer | |
Manufacturer Product Number | SMU315DQDP |
Description | MINI-BEAM UNIVERSAL: DIFFUSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 14.961" (380mm) SPDT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 14.961" (380mm) | |
Voltage - Supply | 24V ~ 240VAC, 24 ~ 240VDC | |
Response Time | 20ms | |
Output Configuration | SPDT | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,040.13000 | kr.2,040.13 |
| Unit Price without VAT: | kr.2,040.13000 |
|---|---|
| Unit Price with VAT: | kr.2,550.16250 |

