
SM312LV | |
|---|---|
DigiKey Part Number | 2170-SM312LV-ND |
Manufacturer | |
Manufacturer Product Number | SM312LV |
Description | PHOTO SEN RETRO 5M BIPOLAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, NonPolarized Optical Sensor 196.850" (5m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | SM312LV Models |
Category | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Manufacturer Banner Engineering Corporation | Light Source Red LED |
Series | Connection Method Cable |
Packaging Bag | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Retroreflective, NonPolarized | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 196.850" (5m) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,336.60000 | kr.1,336.60 |
| Unit Price without VAT: | kr.1,336.60000 |
|---|---|
| Unit Price with VAT: | kr.1,670.75000 |

