SM312FPHQD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM312FPG

DigiKey Part Number
2170-SM312FPG-ND
Manufacturer
Manufacturer Product Number
SM312FPG
Description
MINI-BEAM: VISIBLE GREEN PLASTIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Optical Sensor NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
SM312FPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Fiber Optic
Sensing Distance
-
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Light Source
Green LED
Connection Method
Cable
Ingress Protection
IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,552.45000kr.1,552.45
Manufacturers Standard Package
Unit Price without VAT:kr.1,552.45000
Unit Price with VAT:kr.1,940.56250