Light Curtain 30mm Hand/Arm Receiver Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLSR30-450Q8

DigiKey Part Number
2170-SLSR30-450Q8-ND
Manufacturer
Manufacturer Product Number
SLSR30-450Q8
Description
SLSR30-450Q8 EZ-SCREEN RECEIVER:
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Receiver Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
450mm
Manufacturer
Banner Engineering Corporation
Number of Beams
30
Series
Operating Range
0.1m ~ 18.0m
Packaging
Box
Features
Receiver Only
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Hand/Arm
Operating Temperature
0°C ~ 55°C
Detection Capability
30mm
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.7,825.08000kr.7,825.08
Manufacturers Standard Package
Unit Price without VAT:kr.7,825.08000
Unit Price with VAT:kr.9,781.35000