Light Curtain 14mm Finger Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLSP14-300P88

DigiKey Part Number
2170-SLSP14-300P88-ND
Manufacturer
Manufacturer Product Number
SLSP14-300P88
Description
LIGHT CURTAIN FINGER 14MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Blanking
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
300mm
Manufacturer
Banner Engineering Corporation
Operating Range
0.1m ~ 6.0m
Series
Features
Blanking
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
0°C ~ 55°C
Protection
Finger
Voltage - Supply
24VDC
Detection Capability
14mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.17,416.12000kr.17,416.12
Manufacturers Standard Package
Unit Price without VAT:kr.17,416.12000
Unit Price with VAT:kr.21,770.15000