Light Curtain 30mm Hand/Arm Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLSCR30-1650Q8

DigiKey Part Number
2170-SLSCR30-1650Q8-ND
Manufacturer
Manufacturer Product Number
SLSCR30-1650Q8
Description
LIGHT CURTAIN HAND/ARM 30MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Blanking
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
1650mm
Manufacturer
Banner Engineering Corporation
Operating Range
0.1m ~ 18.0m
Series
Features
Blanking
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
0°C ~ 55°C
Protection
Hand/Arm
Voltage - Supply
24VDC
Detection Capability
30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.28,399.66000kr.28,399.66
Manufacturers Standard Package
Unit Price without VAT:kr.28,399.66000
Unit Price with VAT:kr.35,499.57500