Light Curtain 30mm Hand/Arm Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLSCP30-1200Q55NT

DigiKey Part Number
2170-SLSCP30-1200Q55NT-ND
Manufacturer
Manufacturer Product Number
SLSCP30-1200Q55NT
Description
SLSCP30-1200Q55NT EZS PAIR 30MMO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Blanking
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
1200mm
Manufacturer
Banner Engineering Corporation
Number of Beams
80
Series
Operating Range
0.1m ~ 18.0m
Packaging
Box
Features
Blanking
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Hand/Arm
Operating Temperature
0°C ~ 55°C
Detection Capability
30mm
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.29,855.25000kr.29,855.25
Manufacturers Standard Package
Unit Price without VAT:kr.29,855.25000
Unit Price with VAT:kr.37,319.06250