
SI-RFDL-UP8 | |
|---|---|
DigiKey Part Number | 2170-SI-RFDL-UP8-ND |
Manufacturer | |
Manufacturer Product Number | SI-RFDL-UP8 |
Description | INTERLOCK SWITCH RFID DPST |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock DPST-NC |
Category | Voltage - Supply 24VDC |
Manufacturer Banner Engineering Corporation | Actuator Type Non-Contact |
Series | Termination Style Cable with Connector (M12) |
Packaging Bulk | Features Manual Reset |
Part Status Active | Must Operate 10mm |
Type RFID | Must Release 25mm |
Circuit DPST-NC | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA (DC) | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Voltage Rating 24VDC | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,210.94000 | kr.1,210.94 |
| Unit Price without VAT: | kr.1,210.94000 |
|---|---|
| Unit Price with VAT: | kr.1,513.67500 |













