
SI-MAGB1SMCO | |
|---|---|
DigiKey Part Number | 2170-SI-MAGB1SMCO-ND |
Manufacturer | |
Manufacturer Product Number | SI-MAGB1SMCO |
Description | SENSOR SWITCH NO/NC CABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO/NC Cable Box |
Datasheet | Datasheet |
Category | Output Type NO/NC |
Manufacturer Banner Engineering Corporation | Actuator Material Magnet |
Series | Termination Style Cable |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Package / Case Box |
Type Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.483.11000 | kr.483.11 |
| Unit Price without VAT: | kr.483.11000 |
|---|---|
| Unit Price with VAT: | kr.603.88750 |





