
SG-TL70-BC | |
|---|---|
DigiKey Part Number | 2170-SG-TL70-BC-ND |
Manufacturer | |
Manufacturer Product Number | SG-TL70-BC |
Description | OPTICAL ELEMENT BLUE LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Blue LED Wire Leads |
Datasheet | Datasheet |
Category | Light Color Blue |
Manufacturer Banner Engineering Corporation | Function - Lighting Flashing, Steady |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -40°C ~ 50°C |
Number of Stacks 1 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.583.28000 | kr.583.28 |
| Unit Price without VAT: | kr.583.28000 |
|---|---|
| Unit Price with VAT: | kr.729.10000 |




