
SD50P300WSR2QP | |
|---|---|
DigiKey Part Number | 2170-SD50P300WSR2QP-ND |
Manufacturer | |
Manufacturer Product Number | SD50P300WSR2QP |
Description | SD50 WIRELESS STATUS DISPLAY W/ |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Graphical (96 x 8) LED - White Chassis Mount Connector with Cable (M12) |
Datasheet | Datasheet |
Category | Display Type LED - White |
Manufacturer Banner Engineering Corporation | Voltage - Supply 12 ~ 30 VDC |
Series | Termination Style Connector with Cable (M12) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Type Graphical (96 x 8) | Ingress Protection IP65 - Dust Tight, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,757.90000 | kr.2,757.90 |
| Unit Price without VAT: | kr.2,757.90000 |
|---|---|
| Unit Price with VAT: | kr.3,447.37500 |

