Ultrasonic Proximity Sensor 1.181" ~ 11.811" (30mm ~ 300mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S18UUA

DigiKey Part Number
2170-S18UUA-ND
Manufacturer
Manufacturer Product Number
S18UUA
Description
PHOTO SEN 30-300MM 0-10V OUT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 1.181" ~ 11.811" (30mm ~ 300mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Banner Engineering Corporation
Material - Body
Thermoplastic Polyester
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Sensor Type
Ultrasonic
Ingress Protection
IP67
Sensing Distance
1.181" ~ 11.811" (30mm ~ 300mm)
Indicator
LED
Output Type
Analog Voltage
Package / Case
Cylinder, Threaded - M18
Response Frequency
300kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,397.86000kr.3,397.86
Manufacturers Standard Package
Unit Price without VAT:kr.3,397.86000
Unit Price with VAT:kr.4,247.32500