
S18-2VPDS-2M | |
|---|---|
DigiKey Part Number | 2170-S18-2VPDS-2M-ND |
Manufacturer | |
Manufacturer Product Number | S18-2VPDS-2M |
Description | S18-2 SERIES: DIFFUSE SHORT RANG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 11.811" (300mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Manufacturer Banner Engineering Corporation | Light Source Red (624nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 11.811" (300mm) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 1.5ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.499.21000 | kr.499.21 |
| Unit Price without VAT: | kr.499.21000 |
|---|---|
| Unit Price with VAT: | kr.624.01250 |














