New Product
Cable Pull Switch 4PST-2NO/2NC 10A (AC), 6A (DC) 110V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-RM83F-75LR

DigiKey Part Number
2170-RP-RM83F-75LR-ND
Manufacturer
Manufacturer Product Number
RP-RM83F-75LR
Description
CABLE PULL SWITCH 4PST 10A 110V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Pull Switch 4PST-2NO/2NC 10A (AC), 6A (DC) 110V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A (AC), 6A (DC)
Manufacturer
Banner Engineering Corporation
Voltage Rating - AC
110V
Series
Voltage Rating - DC
24V
Packaging
Bulk
Maximum Cable Length
75m
Part Status
Active
Features
Push Button Emergency Stop Switch
Circuit
4PST-2NO/2NC
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
On-Off, Off-On
Operating Temperature
-30°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,692.78000kr.1,692.78
Manufacturers Standard Package
Unit Price without VAT:kr.1,692.78000
Unit Price with VAT:kr.2,115.97500