Retroreflective Optical Sensor 26.25' (8m) SPDT - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS30VR3LP W/30

DigiKey Part Number
2170-QS30VR3LPW/30-ND
Manufacturer
Manufacturer Product Number
QS30VR3LP W/30
Description
WORLD-BEAM QS30 SERIES: UNIVERSA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 26.25' (8m) SPDT - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
15ms
Manufacturer
Banner Engineering Corporation
Output Configuration
SPDT - Dark-ON/Light-ON
Series
Light Source
Red (630nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67, NEMA 6
Sensing Method
Retroreflective
Cable Length
354.331" (9000.00mm)
Sensing Distance
26.25' (8m)
Operating Temperature
-20°C ~ 70°C
Voltage - Supply
24 ~ 250VAC, 12 ~ 250VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,318.72000kr.1,318.72
Manufacturers Standard Package
Unit Price without VAT:kr.1,318.72000
Unit Price with VAT:kr.1,648.40000