Retroreflective, NonPolarized Optical Sensor 472.441" (12m) NPN/PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS30LVQPMA

DigiKey Part Number
2170-QS30LVQPMA-ND
Manufacturer
Manufacturer Product Number
QS30LVQPMA
Description
WORLD-BEAM QS30: RETRORANGE:
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective, NonPolarized Optical Sensor 472.441" (12m) NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
2ms
Manufacturer
Banner Engineering Corporation
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Red (630nm)
Packaging
Box
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67, IEC, NEMA 6P
Sensing Method
Retroreflective, NonPolarized
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
472.441" (12m)
Operating Temperature
-20°C ~ 70°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,368.81000kr.1,368.81
Manufacturers Standard Package
Unit Price without VAT:kr.1,368.81000
Unit Price with VAT:kr.1,711.01250