


QS18VP6FQ | |
|---|---|
DigiKey Part Number | 2170-QS18VP6FQ-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6FQ |
Description | WORLD-BEAM QS18SERIES: GLASS FIB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.969" (50mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | QS18VP6FQ Models |
Category | Response Time 600µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Connection Method Connector |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Adjustment Type Adjustable, Potentiometer |
Sensing Method Background Suppression | Operating Temperature -20°C ~ 70°C |
Sensing Distance 1.969" (50mm) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.950.11000 | kr.950.11 |
| Unit Price without VAT: | kr.950.11000 |
|---|---|
| Unit Price with VAT: | kr.1,187.63750 |

