
QS18VP6DVSQ8 | |
|---|---|
DigiKey Part Number | 2170-QS18VP6DVSQ8-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6DVSQ8 |
Description | PHOTO SEN DIFFUSED 250MM PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 9.843" (250mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18VP6DVSQ8 Models |
Category | Response Time 850µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source LED |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 9.843" (250mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.797.13000 | kr.797.13 |
| Unit Price without VAT: | kr.797.13000 |
|---|---|
| Unit Price with VAT: | kr.996.41250 |













