
QS18VP6AF350Q5 | |
|---|---|
DigiKey Part Number | 2170-QS18VP6AF350Q5-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6AF350Q5 |
Description | WORLD-BEAM: ADJUSTABLE FIELD BAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.181" ~ 13.780" (30mm ~ 350mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 2.8ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (640nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6 |
Sensing Method Background Suppression | Cable Length 5.906" (150.00mm) |
Sensing Distance 1.181" ~ 13.780" (30mm ~ 350mm) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.951.00000 | kr.951.00 |
| Unit Price without VAT: | kr.951.00000 |
|---|---|
| Unit Price with VAT: | kr.1,188.75000 |















