


QS18VP6AF100QPMA | |
|---|---|
DigiKey Part Number | 2170-QS18VP6AF100QPMA-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6AF100QPMA |
Description | WORLD-BEAM: ADJUSTABLE FIELD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | QS18VP6AF100QPMA Models |
Category | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Manufacturer Banner Engineering Corporation | Light Source Red (640nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Background Suppression | Adjustment Type Adjustable |
Sensing Distance 3.937" (100mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 700µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,417.12000 | kr.1,417.12 |
| Unit Price without VAT: | kr.1,417.12000 |
|---|---|
| Unit Price with VAT: | kr.1,771.40000 |











