
QS18VN6LAF250Q | |
|---|---|
DigiKey Part Number | 2170-QS18VN6LAF250Q-ND |
Manufacturer | |
Manufacturer Product Number | QS18VN6LAF250Q |
Description | WORLD-BEAM QS18 LASER ADJUSTABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 9.843" (250mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Manufacturer Banner Engineering Corporation | Light Source Red (658nm) |
Series | Connection Method Cable |
Packaging Bag | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Background Suppression | Adjustment Type Adjustable |
Sensing Distance 9.843" (250mm) | Operating Temperature -10°C ~ 50°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 700µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,600.73000 | kr.2,600.73 |
| Unit Price without VAT: | kr.2,600.73000 |
|---|---|
| Unit Price with VAT: | kr.3,250.91250 |






