
QS18EN6XLPC | |
|---|---|
DigiKey Part Number | 2170-QS18EN6XLPC-ND |
Manufacturer | |
Manufacturer Product Number | QS18EN6XLPC |
Description | QS18 EXPERT SERIES CLEAR OBJECT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 118.110" (3m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | QS18EN6XLPC Models |
Category | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Manufacturer Banner Engineering Corporation | Light Source Red (625nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable |
Sensing Distance 118.110" (3m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 400µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,449.32000 | kr.1,449.32 |
| Unit Price without VAT: | kr.1,449.32000 |
|---|---|
| Unit Price with VAT: | kr.1,811.65000 |















