
QS18EK6XLPCQ7 | |
|---|---|
DigiKey Part Number | 2170-QS18EK6XLPCQ7-ND |
Manufacturer | |
Manufacturer Product Number | QS18EK6XLPCQ7 |
Description | QS18 EXPERT SERIES CLEAR OBJECT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 118.110" (3m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 400µs |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red (625nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable |
Sensing Distance 118.110" (3m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,449.32000 | kr.1,449.32 |
| Unit Price without VAT: | kr.1,449.32000 |
|---|---|
| Unit Price with VAT: | kr.1,811.65000 |














