
QS18AP6LP-93092 | |
|---|---|
DigiKey Part Number | 2170-QS18AP6LP-93092-ND |
Manufacturer | |
Manufacturer Product Number | QS18AP6LP-93092 |
Description | PHOTO SEN RETRO 3.5M PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 137.795" (3.5m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18AP6LP-93092 Models |
Category | Response Time 600µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source LED |
Packaging Bag | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Adjustment Type Adjustable, Potentiometer |
Sensing Method Retroreflective, Polarized | Operating Temperature -20°C ~ 70°C |
Sensing Distance 137.795" (3.5m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,449.32000 | kr.1,449.32 |
| Unit Price without VAT: | kr.1,449.32000 |
|---|---|
| Unit Price with VAT: | kr.1,811.65000 |


