
| 40-911-30-vac-SSFF-BT8 | |
|---|---|
| DigiKey Part Number | 4681-40-911-30-vac-SSFF-BT8-ND | 
| Manufacturer | |
| Manufacturer Product Number | 40-911-30-vac-SSFF-BT8 | 
| Description | Liquid Filled Pressure Gauge 4" | 
| Customer Reference | |
| Detailed Description | Vacuum Operated Pressure Gauge | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NOSHOK, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Pressure Gauge | |
| Function | Vacuum Operated | |
| Actuator Type | - | |
| Operating Pressure | -14.73 ~ 0 PSI (-1.01 ~ 0 bar) | |
| Orifice Diameter | 0.032" (0.80mm) | |
| Fluid Type | Liquid | |
| Connection Method | Threaded 1/4" NPT | |
| For Use With/Related Products | - | |
| Mounting Type | - | |
| Features | Front Flange | |
| Ingress Protection | - | |
| Operating Temperature | -20°C ~ 60°C | |
| Mechanical Life | - | |
| Approval Agency | - | |
| Weight | 1.8 lbs (816.5 g) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,636.48000 | kr.1,636.48 | 
| Unit Price without VAT: | kr.1,636.48000 | 
|---|---|
| Unit Price with VAT: | kr.2,045.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark