Optical Sensor 0.79" ~ 5.91" (20mm ~ 150mm) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCM50-K3D60-Q8-5

DigiKey Part Number
2170-QCM50-K3D60-Q8-5-ND
Manufacturer
Manufacturer Product Number
QCM50-K3D60-Q8-5
Description
SEN CLR 20-150MM PNP/NPN-IO LINK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.79" ~ 5.91" (20mm ~ 150mm) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN/PNP
Manufacturer
Banner Engineering Corporation
Light Source
White LED
Series
Connection Method
Connector
Packaging
Box
Ingress Protection
IP67, IP69K
Part Status
Active
Adjustment Type
Adjustable
Sensing Distance
0.79" ~ 5.91" (20mm ~ 150mm)
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
180µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.9,163.03000kr.9,163.03
Manufacturers Standard Package
Unit Price without VAT:kr.9,163.03000
Unit Price with VAT:kr.11,453.78750