
SME312FQDP | |
|---|---|
DigiKey Part Number | 2170-SME312FQDP-ND |
Manufacturer | |
Manufacturer Product Number | SME312FQDP |
Description | SME312FQDP 6 INCH MINIBEAM EXPER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor NPN/PNP - Dark-ON/Light-ON - Selectable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON - Selectable | |
Light Source | LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,544.32000 | kr.1,544.32 |
| Unit Price without VAT: | kr.1,544.32000 |
|---|---|
| Unit Price with VAT: | kr.1,930.40000 |

