
Q40AW3FF400 W/30 | |
|---|---|
DigiKey Part Number | 2170-Q40AW3FF400W/30-ND |
Manufacturer | |
Manufacturer Product Number | Q40AW3FF400 W/30 |
Description | RANGE: 400 MM; INPUT: 20-250V AC |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 15.748" (400mm) SPST - Light-ON |
Category | Response Time 16ms |
Manufacturer Banner Engineering Corporation | Output Configuration SPST - Light-ON |
Series | Light Source Infrared |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Background Suppression | Cable Length 354.33" (9m) |
Sensing Distance 15.748" (400mm) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 20 ~ 250 VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,069.31000 | kr.2,069.31 |
| Unit Price without VAT: | kr.2,069.31000 |
|---|---|
| Unit Price with VAT: | kr.2,586.63750 |















