



Q2XRBLPF-Q5 | |
|---|---|
DigiKey Part Number | 2170-Q2XRBLPF-Q5-ND |
Manufacturer | |
Manufacturer Product Number | Q2XRBLPF-Q5 |
Description | SENSOR, RETRO, 3300MM, 10-30VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 129.921" (3.3m) NPN/PNP - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 600µs |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Dark-ON |
Series | Light Source Red (645nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 129.921" (3.3m) | Operating Temperature -25°C ~ 50°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.729.10000 | kr.729.10 |
| Unit Price without VAT: | kr.729.10000 |
|---|---|
| Unit Price with VAT: | kr.911.37500 |









