


Q2XABFF15-Q | |
|---|---|
DigiKey Part Number | 2170-Q2XABFF15-Q-ND |
Manufacturer | |
Manufacturer Product Number | Q2XABFF15-Q |
Description | SENSOR FIXED FIELD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.591" (15mm) NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 850µs |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP |
Series | Light Source Red (645nm) |
Packaging Bag | Connection Method Cable with Connector, M8 |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 0.591" (15mm) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.786.16000 | kr.786.16 |
| Unit Price without VAT: | kr.786.16000 |
|---|---|
| Unit Price with VAT: | kr.982.70000 |









