Q25RW3LP-W-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q25RW3LP W/15

DigiKey Part Number
2170-Q25RW3LPW/15-ND
Manufacturer
Manufacturer Product Number
Q25RW3LP W/15
Description
RANGE: 2 M; INPUT: 20-250 V AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 78.740" (2m) Dark-On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
78.740" (2m)
Voltage - Supply
20 ~ 250 VAC
Response Time
16ms
Output Configuration
Dark-On
Light Source
LED
Connection Method
-
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,845.06000kr.1,845.06
Manufacturers Standard Package
Unit Price without VAT:kr.1,845.06000
Unit Price with VAT:kr.2,306.32500