
Q20PRLQ7 | |
|---|---|
DigiKey Part Number | 2170-Q20PRLQ7-ND |
Manufacturer | |
Manufacturer Product Number | Q20PRLQ7 |
Description | WORLD-BEAM Q20 SERIES: LONG RANG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms, 600µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67, NEMA 6 |
Sensing Method Through-Beam | Cable Length 5.906" (150.00mm) |
Sensing Distance 787.402" (20m) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.564.26000 | kr.564.26 |
| Unit Price without VAT: | kr.564.26000 |
|---|---|
| Unit Price with VAT: | kr.705.32500 |








