
Q12AP6FF30Q3 | |
|---|---|
DigiKey Part Number | 2170-Q12AP6FF30Q3-ND |
Manufacturer | |
Manufacturer Product Number | Q12AP6FF30Q3 |
Description | PHOTO SEN 30MM LO PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.181" (30mm) PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | Q12AP6FF30Q3 Models |
Category | Response Time 1.3ms, 900µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Light-ON |
Series | Light Source Red LED |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Background Suppression | Operating Temperature -20°C ~ 55°C |
Sensing Distance 1.181" (30mm) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,054.79000 | kr.1,054.79 |
| Unit Price without VAT: | kr.1,054.79000 |
|---|---|
| Unit Price with VAT: | kr.1,318.48750 |










