
Q126EQ | |
|---|---|
DigiKey Part Number | 2170-Q126EQ-ND |
Manufacturer | |
Manufacturer Product Number | Q126EQ |
Description | PHOTO SEN EMITTER 2M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 78.740" (2m) |
Datasheet | Datasheet |
EDA/CAD Models | Q126EQ Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Response Time 1.3ms, 900µs |
Series | Light Source LED |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Through-Beam | Operating Temperature -20°C ~ 55°C |
Sensing Distance 78.740" (2m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.619.99000 | kr.619.99 |
| Unit Price without VAT: | kr.619.99000 |
|---|---|
| Unit Price with VAT: | kr.774.98750 |












