
PSG-4M-403-USB | |
|---|---|
DigiKey Part Number | 2170-PSG-4M-403-USB-ND |
Manufacturer | |
Manufacturer Product Number | PSG-4M-403-USB |
Description | CBL ASSY CIRC 4P M TO USB A F 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to USB A Female 3.00' (914.4mm) |
Category | Cable Type Round |
Manufacturer Banner Engineering Corporation | Color Black |
Packaging Bulk | Shielding Shielded |
Part Status Active | Usage Industrial Environments - IP67 |
Connector Type Circular 04 pos Male to USB A Female | Base Product Number |
Length 3.00' (914.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.289.86000 | kr.289.86 |
| Unit Price without VAT: | kr.289.86000 |
|---|---|
| Unit Price with VAT: | kr.362.32500 |







