
MQDC2S-1250RA | |
|---|---|
DigiKey Part Number | 2170-MQDC2S-1250RA-ND |
Manufacturer | |
Manufacturer Product Number | MQDC2S-1250RA |
Description | CBL 12POS PLUG RA TO WIRE 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 50.0' (15.24m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Banner Engineering Corporation | Length 50.0' (15.24m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 12 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,955.01000 | kr.2,955.01 |
| Unit Price without VAT: | kr.2,955.01000 |
|---|---|
| Unit Price with VAT: | kr.3,693.76250 |







