MIAD9LVQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIAD9LVQ

DigiKey Part Number
2170-MIAD9LVQ-ND
Manufacturer
Manufacturer Product Number
MIAD9LVQ
Description
SEN PHOTO 5M NAMUR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Retroreflective, NonPolarized Optical Sensor 196.850" (5m) Light-On/Dark-On
Datasheet
 Datasheet
EDA/CAD Models
MIAD9LVQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective, NonPolarized
Sensing Distance
196.850" (5m)
Voltage - Supply
5V ~ 15V
Response Time
5ms
Output Configuration
Light-On/Dark-On
Light Source
Red (650nm)
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,568.70000kr.1,568.70
Manufacturers Standard Package
Unit Price without VAT:kr.1,568.70000
Unit Price with VAT:kr.1,960.87500