M18TUP14Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M18TUP14Q

DigiKey Part Number
2170-M18TUP14Q-ND
Manufacturer
Manufacturer Product Number
M18TUP14Q
Description
SEN TEMPERATURE 0-10V PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -20°C ~ 70°C
Datasheet
 Datasheet
EDA/CAD Models
M18TUP14Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-20°C ~ 70°C
Sensing Temperature - Remote
0°C ~ 300°C
Output Type
Analog Current and Voltage
Voltage - Supply
12V ~ 30V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
-20°C ~ 70°C
Mounting Type
Panel Mount
Package / Case
Cylinder, Threaded - M18
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,502.91000kr.4,502.91
Manufacturers Standard Package
Unit Price without VAT:kr.4,502.91000
Unit Price with VAT:kr.5,628.63750