Optical Sensor 1.97" ~ 472.44" (5 ~ 1200cm) Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 1.97" ~ 472.44" (5 ~ 1200cm) Analog Output
Choosing a Banner Laser Sensor
Banner LTF Laser Measurement Sensors

LTF12IC2LD

DigiKey Part Number
2170-LTF12IC2LD-ND
Manufacturer
Manufacturer Product Number
LTF12IC2LD
Description
SENSOR OPTICAL 50CM ANALOG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.97" ~ 472.44" (5 ~ 1200cm) Analog Output
Datasheet
 Datasheet
EDA/CAD Models
LTF12IC2LD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
1.97" ~ 472.44" (5 ~ 1200cm)
Manufacturer
Banner Engineering Corporation
Output Type
Analog
Series
Voltage - Supply
12V ~ 30V
Packaging
Bulk
Operating Temperature
-20°C ~ 55°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,989.58000kr.4,989.58
Manufacturers Standard Package
Unit Price without VAT:kr.4,989.58000
Unit Price with VAT:kr.6,236.97500