
K50PTKAQ | |
|---|---|
DigiKey Part Number | 2170-K50PTKAQ-ND |
Manufacturer | |
Manufacturer Product Number | K50PTKAQ |
Description | TOUCH INDICATOR, 50MM, K50 PRO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Domed SPST-NO Panel Mount, Front 18 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | K50PTKAQ Models |
Category | Illumination Type, Color LED, Multicolor |
Manufacturer Banner Engineering Corporation | Voltage - Supply 18 ~ 30VDC |
Series | Response Time 300ms |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Panel Cutout Dimensions Circular - 50.00mm Dia |
Mounting Type Panel Mount, Front | Operating Temperature -40°C ~ 50°C |
Actuator Type Round, Button, Domed | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit SPST-NO | Approval Agency CE, cULus |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,477.22000 | kr.1,477.22 |
| Unit Price without VAT: | kr.1,477.22000 |
|---|---|
| Unit Price with VAT: | kr.1,846.52500 |














