
K50LMGRYP | |
|---|---|
DigiKey Part Number | 2170-K50LMGRYP-ND |
Manufacturer | |
Manufacturer Product Number | K50LMGRYP |
Description | COMPLETE UNIT GR/R/YL 3STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Wire Leads |
Datasheet | Datasheet |
Category | Light Color Green, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Function - Audible Multiple |
Packaging Box | Voltage - Supply 10 ~ 30VDC |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Stacks 3 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,650.62000 | kr.1,650.62 |
| Unit Price without VAT: | kr.1,650.62000 |
|---|---|
| Unit Price with VAT: | kr.2,063.27500 |













